
Technical specifications
- Dim
(W x H x D) 336 x 300 x 148 mm
- Product type
Tool box (empty)
- Car phone holder features
Waterproof
Foam padding
- Range of uses
Universal
- Material
Plastic
- Factory colour
Black
- Inside width
300 mm
- Inside height
225 mm
- Internal depth
132 mm
- Height
300 mm
- Width
336 mm
- Depth
148 mm
- Weight
1700 g
IP67
Documents & Downloads
Datasheet
Datasheet 2305096 MAX PRODUCTS MAX300CAM Universal Tool box (empty) 1-piece (W x H x D) 336 x 300 x 148 mm
User & Safety Instructions
User & Safety Instructions 2305096 MAX PRODUCTS MAX300CAM Universal Tool box (empty) 1-piece (W x H x D) 336 x 300 x 148 mm
Warranty Terms
Warranty Terms 2305096 MAX PRODUCTS MAX300CAM Universal Tool box (empty) 1-piece (W x H x D) 336 x 300 x 148 mm
What kind of Tool Cases are you looking for?
- Aluminum tool case
- Einhell E-Case
- Electrician's toolbox
- Gedore tool case
- Knipex toolbox
- KS toolbox
- Makita toolbox
- Mannesmann toolbox
- Parat Tool Bags
- Parat toolbox
- Stahlwille tool case
- Stanley tool case
- Stanley toolbox
- Tool backpack
- Tool bag (empty)
- Tool bag (leather)
- Tool Bags
- Tool case (empty, rollers)
- Tool trolley
- Toolbox (empty)
- Toolbox incl. tools
- Wheelie toolbox
- Wiha toolbox



