
Highlights & Details
Maxtrack active high-speed HDMI cable with Ethernet, integrated coolux chipset, 10.0m
- Fully HDMI 2.0 compatible
- Resolution maximum: 4K Ultra HD
- Supports ARC, CEC, HEC and 3D
- Active cable with built-in coolux chipset for loss-free 4K*2K/60Hz transmission
- Slim plug, for easy implementation through pipes
- Bolted, removable connector housing
- Extra rugged, durable metal connector with gold-plated contacts
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
10.00 m
- Factory colour
Black
- Cable features
4K UHD
Shielded
Audio Return Channel
screwable
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
AWG26
- Shielding
Full shielding
Documents & Downloads
Datasheet
Datasheet 1631046 Maxtrack HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black C 505-10 L 4K UHD, Shielded, Audio Return Channel, screwable,
User & Safety Instructions
User & Safety Instructions 1631046 Maxtrack HDMI Cable HDMI-A plug, HDMI-A plug 10.00 m Black C 505-10 L 4K UHD, Shielded, Audio Return Channel, screwable,
Description
You want your projector on the ceiling from the receiver from the opposite side of the room can be controlled? Your media server is in the next room and must be connected to your television via cable? Conventional HMDI-Cable impacts at transmission because of more than 7 meters length quickly reaches its limits, so that either a signal with poor resolution or, in a worst case scenario, no signal more when receiver is important. With the active Maxtrack HDMI cable you are saved from such unpleasant surprises, however, guarantees The high-speed HDMI cable with Ethernet is equipped with a coolux chip, the incoming signals and reliable. In addition, the cable with all the latest HDMI ingenuity, which means about an audio return channel (ARC), an Ethernet cable (HEC and the possibility of verbundnen all devices via a remote control (CEC). In order to make the installation particularly easy to make the cable with a arrow, which determines the data direction. In addition, the ultra flat plug with screw-on housing in order to fit in the narrowest penetrations.
This text is machine translated.
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable




