
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.18
5
5% = € 0.16
€ 3.02
10
7% = € 0.23
€ 2.95
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
14-day return policy included
Highlights & Details
Patch cable CAT 8.1 with flexible plug
- Western 8/8 connector (RJ45) - Western 8/8 connector (RJ45), for 25 GBASE / 40 GBASE applications, bandwidth up to 2 GHz , 30 AWG, Cu, 2.0 m.
Technical specifications
- Product type
Patch cable
CAT 8.1
U/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
2 m
- Factory colour
Black
- Connector version
straight
- Cable features
Single shield
Flexible
30
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
2000 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
100000 MBit/s
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3307112 Maxtrack TI42-2L RJ45 Patch cable CAT 8.1 U/FTP 2 m Black Single shield, Flexible 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3307112 Maxtrack TI42-2L RJ45 Patch cable CAT 8.1 U/FTP 2 m Black Single shield, Flexible 1 pc(s)
Description
The patch cable CAT 8.1 enables an ultra fast data transfer. The cable was developed for demanding 25GBase/40GBase applications and therefore offers unbeatable performance and reliability. The maximum bandwidth of 2 GHz provides efficient data transfer and optimum performance in your network. Both ends of the cable can be shaped from a straight plug to a 45° angled plug. Such a flexible plug head enables an easy installation even in narrow server cabinets and minimizes the load on the connections. If you connect several network cables to a switch or patch panel, you can use the flexible plug head Ideal to create order in cable chaos. You can bend the direction of the cable itself. The robust TPE cable sheath with a diameter of 4.3 mm guarantees longevity and good flexibility. The individually shielded pairs reduce interference. Reliable high-speed performance with variable direction ✅ CAT 8.1 ✅ 2GHz bandwidth ✅ Flexible plug head ✅ Single shielded twisted-pair technology Technical details:- Western 8/8-plug (RJ45) - Western 8/8-plug (RJ45) - For 25GBASE / 40GBASE applications, bandwidth up to 2 GHz- U/FTP, 30 AWG, Cu- twisted pair, pair individual shielded plug with rotating head-TPE cable jacket, Ø 4.3 mm, black
This text is machine translated.
This text is machine translated.





