
Number
Highlights & Details
CAT 8.1 patch cable
- RJ45 plug straight on RJ45 plug to the right angled, 2.0 m
Technical specifications
- Product type
Patch cable
CAT 8.1
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
2 m
- Factory colour
Black
- Connector version
angled
- Cable features
90 degrees right
Single shield
26
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
2000 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
100000 MBit/s
- Halogen-free
Yes
Documents & Downloads
Datasheet
Datasheet 3307154 Maxtrack TI51-2L RJ45 Patch cable CAT 8.1 S/FTP 2 m Black 90 degrees right, Single shield 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3307154 Maxtrack TI51-2L RJ45 Patch cable CAT 8.1 S/FTP 2 m Black 90 degrees right, Single shield 1 pc(s)
Description
This text is machine translated.



