Discover the revolutionary USB C cable 3.2 with a straight and an angle plug. This advanced cable is equipped with an intelligent E-marker chip, which ensures compatibility between devices and supports the use of high-speed functions. The E-marker chip monitors the transmission by identifying and managing the current capacity and data transfer rate. Thanks to the latest USB standards, this cable is a future-proof investment.
The high-quality USB C aluminum connector with gold-plated contacts guarantees optimum conductivity and minimizes wear, even when used intensively. The cable jacket made from durable nylon braiding offers reliable protection against cable breakage and gives the cable a modern, appealing look. The angled plug reduces the space requirement and is suitable for Ideal when devices are mounted on the wall or when standing in a narrow cupboard.
The USB 3.2 type C cable in the 1 m length impresses with the Gen 2x2 technology, which uses two data channels of the second generation of the USB 3.2 standard and enables a maximum data transfer rate of 20 GBit/s (10 GBit/s per channel x 2).
For the 2 m and 3 m variants, the Gen 1x2 technology provides a data transfer rate of 10 GBit/s (5 GBit/s per channel x 2).
With this USB C cable you are best equipped, in order to connect your devices quickly, safely and efficiently - no matter whether you put emphasis on maximum speed, versatility or long life.
Order now and experience the next generation of data transfer!
This text is machine translated.