
Number
Highlights & Details
Transformer ASK. 31.3
- Input current (current) 600 A
- Output current 5 A
- Line feed-through diameter 26 mm
Technical specifications
- Product type
Current transformer attachment
- Fitting type
Screw-fit
- Primary current
600 A
- Secondary current
5 A
10 VA
- Line feed-through diameter
26 mm
- Accuracy class
1
- Type
ASK31.3 600/5A
- Dim
(W x H x D) 62 x 78.5 x 61 mm
- Output current
5 A
- Input current
600 A
- Line feed-through (W)
26 mm
- Line feed-through (H x W)
26 x 26 mm
- Line feed-through (H)
26 mm
- Width
62 mm
- Height
78.5 mm
- Depth
61 mm
10 W
- Mounting type
Screw fixing
- Connection
Screw connector
Documents & Downloads
Datasheet
Datasheet 120683 MBS ASK31.3 600/5A 7069 Current transformer attachment Primary current 600 A Secondary current 5 A Line feed-through (H
User & Safety Instructions
User & Safety Instructions 120683 MBS ASK31.3 600/5A 7069 Current transformer attachment Primary current 600 A Secondary current 5 A Line feed-through (H

