
Number
Highlights & Details
Transformer ASK 51.4
- Input current (current) 1000 A
- Output current 5 A
- Line feed-through diameter 44 mm
Technical specifications
- Product type
Current transformer attachment
- Fitting type
Screw-fit
- Primary current
1000 A
- Secondary current
5 A
15 VA
- Line feed-through diameter
44 mm
- Accuracy class
1
- Type
ASK51.4 1000/5A
- Dim
(W x H x D) 86 x 101 x 72 mm
- Output current
5 A
- Input current
1000 A
- Width
86 mm
- Height
101 mm
- Depth
72 mm
10 W
- Mounting type
Screw fixing
- Connection
Screw connector
Documents & Downloads
Datasheet
Datasheet 120689 MBS ASK51.4 1000/5A 16075 Current transformer attachment Primary current 1000 A Secondary current 5 A Line feed-through
User & Safety Instructions
User & Safety Instructions 120689 MBS ASK51.4 1000/5A 16075 Current transformer attachment Primary current 1000 A Secondary current 5 A Line feed-through

