
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Current transformer ASRD14 3 X 100/5A
- Input current (current) 100 A
- Output current 5 A
- Line feed-through diameter 13 mm
Technical specifications
- Product type
Current transformer attachment
- Fitting type
DIN rail mount
- Primary current
100 A
100 A
100 A
- Secondary current
5 A
2.5 VA
- Line feed-through diameter
13 mm
- Accuracy class
1
- Type
ASRD 14 3X100/5A 2,5VA Kl.1
- Output current
5 A
- Input current
100 A
2.5 VA
- Mounting type
Top-hat rail mounting
Documents & Downloads
Datasheet
Datasheet 127032 MBS ASRD 14 3X100/5A 2,5VA Kl.1 96038 Current transformer attachment Primary current 100 A, 100 A, 100 A Secondary curre
User & Safety Instructions
User & Safety Instructions 127032 MBS ASRD 14 3X100/5A 2,5VA Kl.1 96038 Current transformer attachment Primary current 100 A, 100 A, 100 A Secondary curre
Description
Current transformers with 5 A secondary current. For connecting to current measuring systems with 5 A input.
This text is machine translated.
This text is machine translated.

