
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Current transformer ASRD14 3 X 50/5A
- Input current (current) 50 A
- Output current 5 A
- Line feed-through diameter 13 mm
Technical specifications
- Product type
Current transformer attachment
- Fitting type
DIN rail mount
- Primary current
50 A
50 A
50 A
- Secondary current
5 A
1 VA
- Line feed-through diameter
13 mm
- Accuracy class
1
- Type
ASRD 14 3X50/5A 1VA Kl.1
- Output current
5 A
- Input current
50 A
1 VA
- Mounting type
Top-hat rail mounting
Documents & Downloads
Datasheet
Datasheet 127028 MBS ASRD 14 3X50/5A 1VA Kl.1 96030 Current transformer attachment Primary current 50 A, 50 A, 50 A Secondary current 5 A
User & Safety Instructions
User & Safety Instructions 127028 MBS ASRD 14 3X50/5A 1VA Kl.1 96030 Current transformer attachment Primary current 50 A, 50 A, 50 A Secondary current 5 A
Description
Current transformers with 5 A secondary current. For connecting to current measuring systems with 5 A input.
This text is machine translated.
This text is machine translated.

