
Chain saw CSE2040S
Highlights & Details
- Made by husqvarna
Technical specifications
- Sound pressure level 95 dB(A) the operator on the ear
- Guaranteed sound power level LWA 110 dB (A)
- Operating voltage
230 V
- Product type
Chainsaw
2000 W
- Operating type
Mains
- Blade length
400 mm
- Weight
3.7 kg
- Oil tank volume
240 ml
- Chain speed
13.5 m/s
- Chain pitch
3/8" (9,52 mm)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1274010 McCulloch CSE 2040 S Mains Chainsaw 2000 W Blade length 400 mm
User & Safety Instructions 1274010 McCulloch CSE 2040 S Mains Chainsaw 2000 W Blade length 400 mm
User & Safety Instructions 1274010 McCulloch CSE 2040 S Mains Chainsaw 2000 W Blade length 400 mm
User & Safety Instructions 1274010 McCulloch CSE 2040 S Mains Chainsaw 2000 W Blade length 400 mm
User & Safety Instructions 1274010 McCulloch CSE 2040 S Mains Chainsaw 2000 W Blade length 400 mm
User & Safety Instructions 1274010 McCulloch CSE 2040 S Mains Chainsaw 2000 W Blade length 400 mm
User & Safety Instructions 1274010 McCulloch CSE 2040 S Mains Chainsaw 2000 W Blade length 400 mm
User & Safety Instructions 1274010 McCulloch CSE 2040 S Mains Chainsaw 2000 W Blade length 400 mm
Security datasheet
Security datasheet 1274010 McCulloch CSE 2040 S Mains Chainsaw 2000 W Blade length 400 mm
Description
This text is machine translated.
Features
- Tool-less chain tension
- Oil level monitoring window
- Cable clamp;
- 2000 W motor.












