
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Technical specifications
- Straight
- Cable color: Black
- Product type
Sensor cable
- Type
CD12M/0B-050A1
- Connector
M12 (4-pin)
Cable, open end
- Cable length
5.00 m
IP67
- Content
1 pc(s)
- (Ø)
5 mm
- Max. temperature
+85 °C
- Min. temperature
-25 °C
Documents & Downloads
Datasheet
Datasheet 2273268 MD Micro Detectors CD12M/0B-050A1 Sensor cable CD12M/0B-050A1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273268 MD Micro Detectors CD12M/0B-050A1 Sensor cable CD12M/0B-050A1 1 pc(s)
Conformity certificate
Conformity certificate 2273268 MD Micro Detectors CD12M/0B-050A1 Sensor cable CD12M/0B-050A1 1 pc(s)











