
Highlights & Details
Opto sensor DM2/0P-1A
Technical specifications
- Weight: 60 g
- Approvals: , Ex, C UL US
- Nominal sensing range Sn: 100 mm
- Output type: PNP
- No-load current ≤ 330 mA
- Load current ≤ 3 100 mA
- Product type
Optical sensor
- Type
DM2/0P-1A
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
Cable, open end
- Enclosure material
Brass
- Material properties
nickel plated
IP67
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Switching frequency
400 Hz
Documents & Downloads
Datasheet
Datasheet 2273278 MD Micro Detectors Optical sensor DM2/0P-1A DM2/0P-1A 1 pc(s)
Datasheet 2273278 MD Micro Detectors Optical sensor DM2/0P-1A DM2/0P-1A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273278 MD Micro Detectors Optical sensor DM2/0P-1A DM2/0P-1A 1 pc(s)
Conformity certificate
Conformity certificate 2273278 MD Micro Detectors Optical sensor DM2/0P-1A DM2/0P-1A 1 pc(s)
Description
Scope of delivery
- Metal nut (x2)
- This text is machine translated.









