
Highlights & Details
Opto sensor DM7/0P-1H
Technical specifications
- Weight: 28 g
- Approvals: , Ex, C UL US
- Nominal sensing range Sn: 300 mm
- Output type: PNP no-load current: ≤ 330 mA
- Load current ≤ 3 100 mA
- Product type
Optical sensor
- Type
DM7/0P-1H
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M12
- Enclosure material
Brass
- Material properties
nickel plated
IP67
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Switching frequency
400 Hz
Documents & Downloads
Datasheet
Datasheet 2273282 MD Micro Detectors Optical sensor DM7/0P-1H DM7/0P-1H 1 pc(s)
Datasheet 2273282 MD Micro Detectors Optical sensor DM7/0P-1H DM7/0P-1H 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273282 MD Micro Detectors Optical sensor DM7/0P-1H DM7/0P-1H 1 pc(s)
Conformity certificate
Conformity certificate 2273282 MD Micro Detectors Optical sensor DM7/0P-1H DM7/0P-1H 1 pc(s)
Description
Scope of delivery
- Metal nut (x2)
- This text is machine translated.









