
Highlights & Details
Opto sensor FAI7/BP-1E
Technical specifications
- Weight: 100 g
- Approvals: , cULus
- Nominal sensing range Sn: 400 mm
- Output type: PNP
- No-load current ≤ 330 mA
- Load current ≤ 3 100 mA
- Product type
Optical sensor
- Type
FAI7/BP-1E
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M12
- Enclosure material
Brass
- Material properties
nickel plated
400 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Switching frequency
250 Hz
Documents & Downloads
Datasheet
Datasheet 2273291 MD Micro Detectors Optical sensor FAI7/BP-1E FAI7/BP-1E 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273291 MD Micro Detectors Optical sensor FAI7/BP-1E FAI7/BP-1E 1 pc(s)
Conformity certificate
Conformity certificate 2273291 MD Micro Detectors Optical sensor FAI7/BP-1E FAI7/BP-1E 1 pc(s)
Description
Scope of delivery
- Fixing nut M18 x 1, screwdriver
- This text is machine translated.
Hints
For more information on this FAI7/BP-1E, please refer to its datasheet under 'downloadable documents'










