
Highlights & Details
Opto sensor FAID/BP-0A
Technical specifications
- Weight: 50 g
- Approvals: , cULus
- Nominal sensing range Sn: 20 m.
- Output type: PNP
- No-load current ≤ 325 mA
- Load current ≤ 3 100 mA
- Product type
Optical sensor
- Type
FAID/BP-0A
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
Cable, open end
- Enclosure material
PBT
IP67
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Switching frequency
250 Hz
Documents & Downloads
Datasheet
Datasheet 2273294 MD Micro Detectors Optical sensor FAID/BP-0A FAID/BP-0A 1 pc(s)
Datasheet 2273294 MD Micro Detectors Optical sensor FAID/BP-0A FAID/BP-0A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273294 MD Micro Detectors Optical sensor FAID/BP-0A FAID/BP-0A 1 pc(s)
Conformity certificate
Conformity certificate 2273294 MD Micro Detectors Optical sensor FAID/BP-0A FAID/BP-0A 1 pc(s)
Description
Scope of delivery
- Fixing nut M18 x 1, screwdriver
- This text is machine translated.












