
Highlights & Details
Opto sensor FAID/BP-0E
Technical specifications
- Weight: 30 g
- Approvals: , cULus
- Nominal sensing range Sn: 20 m.
- Output type: PNP
- No-load current ≤ 3 25 mA
- Load current ≤ 3 100 mA
- Packaging type
Piece
- Product type
Optical sensor
- Type
FAID/BP-0E
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M12
- Enclosure material
PBT
20 m
IP67
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Switching frequency
250 Hz
Documents & Downloads
Datasheet
Datasheet 2273295 MD Micro Detectors Optical sensor FAID/BP-0E FAID/BP-0E 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273295 MD Micro Detectors Optical sensor FAID/BP-0E FAID/BP-0E 1 pc(s)
Conformity certificate
Conformity certificate 2273295 MD Micro Detectors Optical sensor FAID/BP-0E FAID/BP-0E 1 pc(s)
Description
Scope of delivery
- Fixing nut M18 x 1, screwdriver
- This text is machine translated.
Hints
For more information on this FAID/BP-0E, please refer to its datasheet under 'downloadable documents'












