
Highlights & Details
Opto sensor FFRS/BP-1E
Technical specifications
- Weight: 60 g
- Approvals: , Ex, Diversey, ECOLAB, cULus
- Nominal sensing range Sn: 30…130 mm
- Output type: PNP
- No-load current ≤ 350 mA (at Val=30V)
- Load current: 100 mA
- Product type
Optical sensor
- Type
FFRS/BP-1E
- Operating voltage
30 V
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M12
- Enclosure material
Stainless steel
- Material properties
rust-proof
130 mm
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Content
1 pc(s)
- Switching frequency
1 kHz
Documents & Downloads
Datasheet
Datasheet 2273330 MD Micro Detectors Optical sensor FFRS/BP-1E FFRS/BP-1E 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273330 MD Micro Detectors Optical sensor FFRS/BP-1E FFRS/BP-1E 1 pc(s)
Conformity certificate
Conformity certificate 2273330 MD Micro Detectors Optical sensor FFRS/BP-1E FFRS/BP-1E 1 pc(s)
Description
Scope of delivery
- Metal nut (2x)
- This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














