
Highlights & Details
Opto sensor MV4/A0-0A
Technical specifications
- Weight: 100 g
- Approvals: , cRUus
- Nominal sensing range Sn: 200 mm
- Output type: TRIAC
- No-load current ≤ 330 mA
- Load current 5…300 mA
- Product type
Optical sensor
- Type
MV4/A0-0A
- Min. operating voltage
20 V AC
- Max. operating voltage
253 V AC
- Operating voltage
20 - 253 V AC
- Outputs
Triac
- Connector
Cable, open end
- Enclosure material
PBT
200 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Switching frequency
25 Hz
Documents & Downloads
Datasheet
Datasheet 2273333 MD Micro Detectors Optical sensor MV4/A0-0A MV4/A0-0A 1 pc(s)
Datasheet 2273333 MD Micro Detectors Optical sensor MV4/A0-0A MV4/A0-0A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273333 MD Micro Detectors Optical sensor MV4/A0-0A MV4/A0-0A 1 pc(s)
Conformity certificate
Conformity certificate 2273333 MD Micro Detectors Optical sensor MV4/A0-0A MV4/A0-0A 1 pc(s)
Description
Scope of delivery
- Metal nut (2x)
- This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












