
Highlights & Details
Opto sensor MVP/A0-0E
Technical specifications
- Weight: 30 g
- Approvals: , cRUus
- Nominal sensing range Sn: 3,500 mm
- Output type: TRIAC
- No-load current ≤ 330 mA
- Load current 5…300 mA
- Product type
Optical sensor
- Type
MVP/A0-0E
- Min. operating voltage
20 V AC
- Max. operating voltage
253 V AC
- Operating voltage
20 - 253 V AC
- Outputs
Triac
- Connector
M12
- Enclosure material
PBT
3.500 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
- Switching frequency
25 Hz
Documents & Downloads
Datasheet
Datasheet 2273338 MD Micro Detectors Optical sensor MVP/A0-0E MVP/A0-0E 1 pc(s)
Datasheet 2273338 MD Micro Detectors Optical sensor MVP/A0-0E MVP/A0-0E 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273338 MD Micro Detectors Optical sensor MVP/A0-0E MVP/A0-0E 1 pc(s)
Conformity certificate
Conformity certificate 2273338 MD Micro Detectors Optical sensor MVP/A0-0E MVP/A0-0E 1 pc(s)
Description
Scope of delivery
- Metal nut (2x)
- This text is machine translated.







