
Highlights & Details
Opto sensor QMR8/0P-0F
Technical specifications
- Weight: 10 g Approvals: CULus nominal sensing range Sn: 1 m Output type: PNP no-load current: ≤ 330 mA Load current: ≤ 3 100 mA
- Product type
Optical sensor
- Type
QMR8/0P-0F
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M8
- Enclosure material
PA66
1 m
IP67
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Switching frequency
1 kHz
Documents & Downloads
Datasheet
Datasheet 2273340 MD Micro Detectors Optical sensor QMR8/0P-0F QMR8/0P-0F 1 pc(s)
Datasheet 2273340 MD Micro Detectors Optical sensor QMR8/0P-0F QMR8/0P-0F 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273340 MD Micro Detectors Optical sensor QMR8/0P-0F QMR8/0P-0F 1 pc(s)
Conformity certificate
Conformity certificate 2273340 MD Micro Detectors Optical sensor QMR8/0P-0F QMR8/0P-0F 1 pc(s)








