
Highlights & Details
Opto sensor QMRHD/0P-0F
Technical specifications
- Weight: 10 g Approvals: CULus nominal sensing range Sn: 20m Output type: PNP no-load current: ≤ 330 mA Load current: ≤ 3 100 mA
- Packaging type
Piece
- Product type
Optical sensor
- Type
QMRHD/0P-0F
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M8
- Enclosure material
PA66
20 m
IP67
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Switching frequency
2 kHz
Documents & Downloads
Datasheet
Datasheet 2273342 MD Micro Detectors Optical sensor QMRHD/0P-0F QMRHD/0P-0F 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273342 MD Micro Detectors Optical sensor QMRHD/0P-0F QMRHD/0P-0F 1 pc(s)
Conformity certificate
Conformity certificate 2273342 MD Micro Detectors Optical sensor QMRHD/0P-0F QMRHD/0P-0F 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












