
Technical specifications
- Packaging type
Piece
- Product type
Planar sensor
- Type
BX10SR/0A-HB
- Min. operating voltage
10 V DC
- Max. operating voltage
26 V DC
- Operating voltage
10 - 26 V DC
- Connector
M12
- Enclosure material
PBT
IP67
- Min. temperature
0 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
- Switching frequency
180 Hz
Documents & Downloads
Datasheet
Datasheet 2273231 MD Micro Detectors Planar sensor BX10SR/0A-HB BX10SR/0A-HB 1 pc(s)
Datasheet 2273231 MD Micro Detectors Planar sensor BX10SR/0A-HB BX10SR/0A-HB 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273231 MD Micro Detectors Planar sensor BX10SR/0A-HB BX10SR/0A-HB 1 pc(s)
Conformity certificate
Conformity certificate 2273231 MD Micro Detectors Planar sensor BX10SR/0A-HB BX10SR/0A-HB 1 pc(s)
Description
Scope of delivery
- 4 Mounting nut M18x1 - 1 Adjusting key- 2 90°angled bracket
- This text is machine translated.





