
Highlights & Details
Area SENSOR CX0E1RP/10-016V
Technical specifications
- Weight: 450g
- Approvals: cULus
- Nominal sensing range Sn: 0.5 … 6 m.
- Output type: PNP
- No-load current ≤ 3330 mA
- Load current: 100 mA
- Product type
Planar sensor
- Type
CX0E1RP/10-016V
- Min. operating voltage
16.8 V DC
- Max. operating voltage
30 V DC
- Operating voltage
16.8 - 30 V DC
- Outputs
PNP
- Connector
M12
- Enclosure material
Aluminium
6 m
IP67
- Min. temperature
-10 °C
- Max. temperature
+55 °C
- Content
1 pc(s)
- Switching frequency
135 Hz
Documents & Downloads
Datasheet
Datasheet 2273236 MD Micro Detectors Planar sensor CX0E1RP/10-016V CX0E1RP/10-016V 1 pc(s)
Datasheet 2273236 MD Micro Detectors Planar sensor CX0E1RP/10-016V CX0E1RP/10-016V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273236 MD Micro Detectors Planar sensor CX0E1RP/10-016V CX0E1RP/10-016V 1 pc(s)
Conformity certificate
Conformity certificate 2273236 MD Micro Detectors Planar sensor CX0E1RP/10-016V CX0E1RP/10-016V 1 pc(s)
Description
Scope of delivery
- Mounting set
- This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













