
Highlights & Details
FORK LIGHT BARRIER FC7I/0B-M304-0F
Technical specifications
- Weight 35 g
- Approval UL.
- Nominal sensing range Sn: 3 mm
- Output type: NPN + PNP
- No-load current ≤ 3 35 mA
- Load current: 100 mA
- Product type
Reflective light barrier
- Type
FC7I/0B-M304-0F
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Connector
M8
- Enclosure material
PA
3 mm
IP65
- Content
1 pc(s)
- Switching frequency
15 kHz
Documents & Downloads
Datasheet
Datasheet 2273320 MD Micro Detectors Reflective light barrier FC7I/0B-M304-0F FC7I/0B-M304-0F 1 pc(s)
Datasheet 2273320 MD Micro Detectors Reflective light barrier FC7I/0B-M304-0F FC7I/0B-M304-0F 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273320 MD Micro Detectors Reflective light barrier FC7I/0B-M304-0F FC7I/0B-M304-0F 1 pc(s)
Conformity certificate
Conformity certificate 2273320 MD Micro Detectors Reflective light barrier FC7I/0B-M304-0F FC7I/0B-M304-0F 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












