
Highlights & Details
REFLECTION LIGHT SENSOR CR0/0B-1V
Technical specifications
- Weight: 100 g
- Approvals: , cULus
- Nominal sensing range Sn: 0.2 … 4.5 m.
- Output type: NPN + PNP
- Load current: 100 mA
- Load current: 100 mA
- Product type
Retroreflective light barrier
- Type
CR0/0B-1V
- Min. operating voltage
12 V DC
- Max. operating voltage
30 V DC
- Operating voltage
12 - 30 V DC
- Connector
M12
- Enclosure material
Aluminium
4.5 m
IP67
- Min. temperature
-10 °C
- Max. temperature
+55 °C
- Content
1 pc(s)
- Switching frequency
400 Hz
Documents & Downloads
Datasheet
Datasheet 2273235 MD Micro Detectors Retroreflective light barrier CR0/0B-1V CR0/0B-1V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273235 MD Micro Detectors Retroreflective light barrier CR0/0B-1V CR0/0B-1V 1 pc(s)
Conformity certificate
Conformity certificate 2273235 MD Micro Detectors Retroreflective light barrier CR0/0B-1V CR0/0B-1V 1 pc(s)
Description
Scope of delivery
- RL106G reflector + fixing kit (ST151)
- This text is machine translated.
Hints
For more information on this CR0/0B-1V, please refer to its datasheet under 'downloadable documents'









