
Highlights & Details
Capacitive sensor C30P/00-2E
Technical specifications
- Weight: 100 g
- Approvals: cULus
- Nominal sensing range Sn: 4…25 mm
- Output type: SCR
- No-load current ≤ 312 mA
- Load current 2.5 A max (20ms)
- Product type
Sensor
- Type
C30P/00-2E
- Min. operating voltage
20 V AC
- Max. operating voltage
250 V AC
- Operating voltage
20 - 250 V AC
- Switching frequency
10 Hz
- Switching distance (max.)
25 mm
- Enclosure material
Polyester
- Model
Capacitive
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
+80 °C
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2273251 MD Micro Detectors Sensor Capacitive C30P/00-2E C30P/00-2E
Datasheet 2273251 MD Micro Detectors Sensor Capacitive C30P/00-2E C30P/00-2E
User & Safety Instructions
User & Safety Instructions 2273251 MD Micro Detectors Sensor Capacitive C30P/00-2E C30P/00-2E
Conformity certificate
Conformity certificate 2273251 MD Micro Detectors Sensor Capacitive C30P/00-2E C30P/00-2E
Description
Scope of delivery
- Screwdriver, 2 x M30 fixing nut
- This text is machine translated.












