
Highlights & Details
Capacitive sensor C30P/BP-1E
Technical specifications
- Weight: 100 g
- Approvals: cULus
- Nominal sensing range Sn: 2…16 mm
- Output type: PNP
- No-load current ≤ 312 mA
- Load current ≤ 3 200 mA
- Product type
Sensor
- Type
C30P/BP-1E
- Min. operating voltage
10 V DC
- Max. operating voltage
40 V DC
- Operating voltage
10 - 40 V DC
- Switching frequency
30 Hz
- Switching distance (max.)
16 mm
- Outputs
PNP
- Enclosure material
Polyester
- Model
Capacitive
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
+80 °C
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2273253 MD Micro Detectors Sensor Capacitive C30P/BP-1E C30P/BP-1E PNP
User & Safety Instructions
User & Safety Instructions 2273253 MD Micro Detectors Sensor Capacitive C30P/BP-1E C30P/BP-1E PNP
Conformity certificate
Conformity certificate 2273253 MD Micro Detectors Sensor Capacitive C30P/BP-1E C30P/BP-1E PNP
Description
Scope of delivery
- Screwdriver, 2 x M30 fixing nut
- This text is machine translated.












