
Highlights & Details
INDUCTIVE SENSOR AE1/CP-1F
Technical specifications
- Weight: 20g
- Approvals: UR
- Nominal sensing range Sn: 1.5 mm
- Output type: PNP
- No-load current ≤ 310 mA
- Load current ≤ 3 200 mA
- Product type
Sensor
- Type
AE1/CP-1F
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Switching frequency
5 kHz
- Switching distance (max.)
1.5 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Material properties
nickel plated
- Connector
M8
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
5 kHz
Documents & Downloads
Datasheet
Datasheet 2273172 MD Micro Detectors Sensor Inductive AE1/CP-1F AE1/CP-1F PNP
User & Safety Instructions
User & Safety Instructions 2273172 MD Micro Detectors Sensor Inductive AE1/CP-1F AE1/CP-1F PNP
Conformity certificate
Conformity certificate 2273172 MD Micro Detectors Sensor Inductive AE1/CP-1F AE1/CP-1F PNP
Description
Scope of delivery
- 2 Mounting nut M8x1
- This text is machine translated.











