
Highlights & Details
INDUCTIVE SENSOR AK1/AP-1A
Technical specifications
- Weight 130 g
- Approvals: UR
- Nominal sensing range Sn: 5 mm
- Output type: PNP
- Idle current ≤ 320 mA
- Load current ≤ 3 400mA
- Product type
Sensor
- Type
AK1/AP-1A
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Switching frequency
600 Hz
- Switching distance (max.)
5 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Material properties
nickel plated
- Connector
Cable, open end
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
600 Hz
Documents & Downloads
Datasheet
Datasheet 2273181 MD Micro Detectors Sensor Inductive AK1/AP-1A AK1/AP-1A PNP
Datasheet 2273181 MD Micro Detectors Sensor Inductive AK1/AP-1A AK1/AP-1A PNP
User & Safety Instructions
User & Safety Instructions 2273181 MD Micro Detectors Sensor Inductive AK1/AP-1A AK1/AP-1A PNP
Conformity certificate
Conformity certificate 2273181 MD Micro Detectors Sensor Inductive AK1/AP-1A AK1/AP-1A PNP
Description
Scope of delivery
- 2 Mounting nut M18x1
- This text is machine translated.












