
Highlights & Details
INDUCTIVE SENSOR AK1/AP-2H
Technical specifications
- Weight 55 g
- Approvals: UR
- Nominal sensing range Sn: 8 mm
- Output type: PNP
- Idle current ≤ 320 mA
- Load current ≤ 3 400 mA
- Product type
Sensor
- Type
AK1/AP-2H
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Switching frequency
600 Hz
- Enclosure material
Brass
- Model
Inductive
- Material properties
nickel plated
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
600 Hz
Documents & Downloads
Datasheet
Datasheet 2273184 MD Micro Detectors Sensor Inductive AK1/AP-2H AK1/AP-2H
Datasheet 2273184 MD Micro Detectors Sensor Inductive AK1/AP-2H AK1/AP-2H
User & Safety Instructions
User & Safety Instructions 2273184 MD Micro Detectors Sensor Inductive AK1/AP-2H AK1/AP-2H
Conformity certificate
Conformity certificate 2273184 MD Micro Detectors Sensor Inductive AK1/AP-2H AK1/AP-2H
Description
Scope of delivery
- 2 Mounting nut M18x1
- This text is machine translated.












