
Highlights & Details
INDUCTIVE SENSOR AM6/AP-3A
Technical specifications
- Weight: 20g
- Approvals: UR
- Nominal sensing range Sn: 4 mm
- Output type: PNP
- No-load current ≤ 310 mA
- Load current ≤ 3 200 mA
- Product type
Sensor
- Type
AM6/AP-3A
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Switching frequency
2 kHz
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Material properties
nickel plated
- Connector
Cable, open end
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
2 kHz
Documents & Downloads
Datasheet
Datasheet 2273201 MD Micro Detectors Sensor Inductive AM6/AP-3A AM6/AP-3A PNP
Datasheet 2273201 MD Micro Detectors Sensor Inductive AM6/AP-3A AM6/AP-3A PNP
User & Safety Instructions
User & Safety Instructions 2273201 MD Micro Detectors Sensor Inductive AM6/AP-3A AM6/AP-3A PNP
Conformity certificate
Conformity certificate 2273201 MD Micro Detectors Sensor Inductive AM6/AP-3A AM6/AP-3A PNP
Description
Scope of delivery
- 2 Mounting nut M12x1
- This text is machine translated.












