
Highlights & Details
INDUCTIVE SENSOR AT1/AP-3H
Technical specifications
- Weight: 150 g
- Approvals: UR
- Nominal sensing range Sn: 15 mm
- Output type: PNP
- Idle current ≤ 320 mA
- Load current ≤ 3 400 mA
- Product type
Sensor
- Type
AT1/AP-3H
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Switching frequency
200 Hz
- Switching distance (max.)
15 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Material properties
nickel plated
- Connector
M12
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
200 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2273204 MD Micro Detectors Sensor Inductive AT1/AP-3H AT1/AP-3H PNP
Datasheet 2273204 MD Micro Detectors Sensor Inductive AT1/AP-3H AT1/AP-3H PNP
User & Safety Instructions
User & Safety Instructions 2273204 MD Micro Detectors Sensor Inductive AT1/AP-3H AT1/AP-3H PNP
Conformity certificate
Conformity certificate 2273204 MD Micro Detectors Sensor Inductive AT1/AP-3H AT1/AP-3H PNP
Description
Scope of delivery
- 2 M30x1.5 fixing nuts
- This text is machine translated.






