
Highlights & Details
INDUCTIVE SENSOR V3E1/S0-3A8F
Technical specifications
- Weight: 70 g
- Approvals: cULus
- Nominal sensing range Sn: 2 mm
- Output type: MOSFET
- Load current 5…55 mA (Vac) - 5…80 mA (Vdc)
- Product type
Sensor
- Type
V3E1/S0-3A8F
- Min. operating voltage
20 V AC
20 V DC
- Max. operating voltage
120 V AC
120 V DC
- Operating voltage
20, 20 - 120, 120 V AC, V DC
- Switching distance (max.)
2 mm
- Model
Inductive
- Connector
Cable, open end
- Cable length
2.00 m
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2273217 MD Micro Detectors Sensor Inductive V3E1/S0-3A8F V3E1/S0-3A8F
User & Safety Instructions
User & Safety Instructions 2273217 MD Micro Detectors Sensor Inductive V3E1/S0-3A8F V3E1/S0-3A8F
Conformity certificate
Conformity certificate 2273217 MD Micro Detectors Sensor Inductive V3E1/S0-3A8F V3E1/S0-3A8F
Description
Scope of delivery
- 2 Mounting nut M8x1
- This text is machine translated.












