
Highlights & Details
INDUCTIVE SENSOR V3K1/S0-3A8F
Technical specifications
- Weight: 100 g
- Approvals: cULus
- Nominal sensing range Sn: 6 mm
- Output type: MOSFET
- Load current 5…140 mA(Vac) - 5…200 mA (Vdc)
- Product type
Sensor
- Type
V3K1/S0-3A8F
- Min. operating voltage
20 V AC
20 V DC
- Max. operating voltage
120 V AC
120 V DC
- Operating voltage
20, 20 - 120, 120 V AC, V DC
- Switching distance (max.)
6 mm
- Outputs
N-channel MOSFET
- Model
Inductive
- Connector
Cable, open end
- Cable length
2.00 m
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2273221 MD Micro Detectors Sensor Inductive V3K1/S0-3A8F V3K1/S0-3A8F N-channel MOSFET
Datasheet 2273221 MD Micro Detectors Sensor Inductive V3K1/S0-3A8F V3K1/S0-3A8F N-channel MOSFET
User & Safety Instructions
User & Safety Instructions 2273221 MD Micro Detectors Sensor Inductive V3K1/S0-3A8F V3K1/S0-3A8F N-channel MOSFET
Conformity certificate
Conformity certificate 2273221 MD Micro Detectors Sensor Inductive V3K1/S0-3A8F V3K1/S0-3A8F N-channel MOSFET












