
Highlights & Details
ULTRASONIC SENSOR UK1A/GP-0ESY
Technical specifications
- Weight: 70 g
- Approvals: cULus
- Nominal sensing range Sn: 400 mm
- Output type: PNP
- No-load current ≤ 350 mA
- Load current: 100 mA
- Product type
Ultrasonic sensor
- Type
UK1A/GP-0ESY
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M12
- Enclosure material
PBT
IP67
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Switching frequency
10 Hz
Documents & Downloads
Datasheet
Datasheet 2273351 MD Micro Detectors Ultrasonic sensor UK1A/GP-0ESY UK1A/GP-0ESY 1 pc(s)
Datasheet 2273351 MD Micro Detectors Ultrasonic sensor UK1A/GP-0ESY UK1A/GP-0ESY 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273351 MD Micro Detectors Ultrasonic sensor UK1A/GP-0ESY UK1A/GP-0ESY 1 pc(s)
Conformity certificate
Conformity certificate 2273351 MD Micro Detectors Ultrasonic sensor UK1A/GP-0ESY UK1A/GP-0ESY 1 pc(s)
Description
Scope of delivery
- 2 fixing nuts M18x1, 2 washers Ø 18
- This text is machine translated.












