
Highlights & Details
ULTRASONIC SENSOR UK6C/HP-1EUL
Technical specifications
- Weight 80 g
- Approvals: cULus
- Nominal sensing range Sn: 800 mm
- Output type: PNP
- No-load current: ≤ 335 mA
- Load current: 100 mA
- Product type
Ultrasonic sensor
- Type
UK6C/HP-1EUL
- Model
Ultrasound
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M12
- Enclosure material
Steel
- Material properties
rust-proof
800 mm
IP67
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Switching frequency
5 Hz
Documents & Downloads
Datasheet
Datasheet 2273391 MD Micro Detectors Ultrasonic sensor UK6C/HP-1EUL UK6C/HP-1EUL Ultrasound 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273391 MD Micro Detectors Ultrasonic sensor UK6C/HP-1EUL UK6C/HP-1EUL Ultrasound 1 pc(s)
Conformity certificate
Conformity certificate 2273391 MD Micro Detectors Ultrasonic sensor UK6C/HP-1EUL UK6C/HP-1EUL Ultrasound 1 pc(s)
Description
Scope of delivery
- 2 fixing nuts M18x1, 2 washers Ø 18
- This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












