
Highlights & Details
ULTRASONIC SENSOR UT1B/GW-0ESY
Technical specifications
- Weight 140 g
- Approvals: cULus
- Nominal sensing range Sn: 3500 mm
- Output type: 2x PNP
- Idle current: 25 mA
- Load current: 100 mA
- Product type
Ultrasonic sensor
- Type
UT1B/GW-0ESY
- Model
Ultrasound
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
2x PNP
- Connector
M12
- Enclosure material
PBT
3500 mm
IP67
- Min. temperature
-20 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Switching frequency
1 Hz
Documents & Downloads
Datasheet
Datasheet 2273408 MD Micro Detectors Ultrasonic sensor UT1B/GW-0ESY UT1B/GW-0ESY Ultrasound 1 pc(s)
Datasheet 2273408 MD Micro Detectors Ultrasonic sensor UT1B/GW-0ESY UT1B/GW-0ESY Ultrasound 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2273408 MD Micro Detectors Ultrasonic sensor UT1B/GW-0ESY UT1B/GW-0ESY Ultrasound 1 pc(s)
Description
Scope of delivery
- 2 x M30x1.5 dadi, 2 rosette Ø 30
- This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












