
Technical specifications
- Packaging type
Piece
- Product type
Electronic enclosure
- Dim
(W x H x D) 12.6 x 99 x 113.65 mm
- Manufacturer part #
1235143
- Content
500 pc(s)
- Number of pins
5
- Width
12.6 mm
- Height
99 mm
- Max. temperature
105 °C
- Min. temperature
-40 °C
- Type
ME MAX 12,5 3-3 TBUS BUGY
- Depth
113.65 mm
IP20
12.6 mm
99 mm
113.65 mm
Other
-40-105 °C
FALSE
TRUE
FALSE
IP20
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3567036 ME MAX 12,5 3-3 TBUS BUGY Phoenix Contact Content: 500 pc(s)
User & Safety Instructions
User & Safety Instructions 3567036 ME MAX 12,5 3-3 TBUS BUGY Phoenix Contact Content: 500 pc(s)










