
Number
Total (€ 63.86 / piece)
€ 63.86
plus VAT.
14-day return policy included
Switching power supply case
Highlights & Details
- U/I Constant charge
- Output 1 adjustable
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Dim
(L x W x H) 199 x 110 x 50 mm
- Connection
Screw terminal
151 W
- No. of outputs
2 x
- Type
closed
- Weight
843.75 g
- PSU features
incl. UPS function
- Type
Synchronised
- Width
110 mm
- Height
50 mm
- Length
199 mm
- Type
AD-155B
- No. of inputs
1 x
- Output voltage
27.6/27.1 V/DC
- Output current (details)
5.5/0.5 A
- Connection
Screw terminals
- PFC
Yes
- Input voltage
88 - 264 V/AC/124 - 370 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1297272 MEAN WELL AD-155B SMPSU 151 W
User & Safety Instructions
User & Safety Instructions 1297272 MEAN WELL AD-155B SMPSU 151 W
Information
Information 1297272 MEAN WELL AD-155B SMPSU 151 W
Warranty Terms
Warranty Terms 1297272 MEAN WELL AD-155B SMPSU 151 W
Description
Enclosed case, screw terminals · Universal input · Overload protection, current limiting, auto recovery · Protections: short circuit/over load/over voltage · Batterie low protection
Features
- Overcurrent and overvoltage protection
- Battery reverse polarity protection
- Battery deep discharge protection
- Approvals: TÜV/UL/LUL/CE
Hints
Supplied without Battery.


