
Highlights & Details
MEANWELL switched-mode power supply series AD-155 Enclosed Single Output Power: 152W with battery charger (UPS function)
- Output 54 V DC / 2.7 A
- Power 156.5 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
2.7 A
- Output current (max.) - rounded
2.7 A
- Min. input voltage
88 V AC
124 V DC
- Dim
(L x W x H) 199 x 110 x 50 mm
- Output voltage (max.)
54 V DC
- Connection
Screw terminal
156.5 W
- No. of outputs
2 x
- Type
closed
- Operating temperature (max.)
+60 °C
- Operating temperature (min.)
-10 °C
- Weight
880 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
110 mm
- Height
50 mm
- Length
199 mm
- Type
AD-155C
- MTBF
1833000 h
- Output current 2 (max.)
0.2 A
- Output voltage 2 (max.)
53.5 V DC
- PFC
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2237815 MEAN WELL AD-155C SMPSU 54 V DC 2.7 A 156.5 W
User & Safety Instructions
User & Safety Instructions 2237815 MEAN WELL AD-155C SMPSU 54 V DC 2.7 A 156.5 W
Warranty Terms
Warranty Terms 2237815 MEAN WELL AD-155C SMPSU 54 V DC 2.7 A 156.5 W
Description
Features
- Closed design (case), screw connections
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short-circuit, overload, overvoltage
- Battery deep discharge protection
Hints
These power supplies are intended for installation in terminals.


