
Number
Highlights & Details
Switching power supply case
- U/I Constant charge
- Output 1 adjustable
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
2 A
- Output current (max.) - rounded
2 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 159.00 x 97.00 x 38.00 mm
- Output voltage (max.)
27.6 V DC
- Connection
Screw terminal
53 W
- No. of outputs
2 x
- Type
closed
- Weight
479.17 g
- Type
Synchronised
- Width
97.00 mm
- Height
38.00 mm
- Length
159.00 mm
- Type
AD-55B
- Output current 2 (max.)
0.16 A
- Output voltage 2 (max.)
26.5 V DC
- Connection
Screw terminals
- PFC
Yes
- Input voltage
88 - 264 V/AC/124 - 370 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1297307 MEAN WELL AD-55B SMPSU 27.6 V DC 2 A 53 W
User & Safety Instructions
User & Safety Instructions 1297307 MEAN WELL AD-55B SMPSU 27.6 V DC 2 A 53 W
Information
Information 1297307 MEAN WELL AD-55B SMPSU 27.6 V DC 2 A 53 W
Warranty Terms
Warranty Terms 1297307 MEAN WELL AD-55B SMPSU 27.6 V DC 2 A 53 W
Description
Features
- Overcurrent and overvoltage protection
- Battery reverse polarity protection
- Battery deep discharge protection
- Approvals: TÜV/UL/LUL/CE


