

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
9.5 A
9.5 A
88 V AC
124 V DC
(L x W x H) 199 x 110 x 50 mm
13.8 V DC
Screw terminal
152.75 W
3 x
closed
+60 °C
-10 °C
1000 g
Adjustable voltage output
Pulsed
110 mm
50 mm
199 mm
ADD-155A
1642000 h
3 A
0.5 A
5 V DC
13.3 V DC
Yes
yes
Datasheet 2237805 MEAN WELL ADD-155A SMPSU 13.8 V DC 9.5 A 152.75 W
User & Safety Instructions 2237805 MEAN WELL ADD-155A SMPSU 13.8 V DC 9.5 A 152.75 W
Warranty Terms 2237805 MEAN WELL ADD-155A SMPSU 13.8 V DC 9.5 A 152.75 W