
Highlights & Details
MEANWELL switched-mode power supply series ADD-55 Enclosed Single Output Power: 55W with battery charger (UPS function)
- Output 13.8 V DC / 2.5 A
- Power 52.58 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
- Min. input voltage
88 V AC
124 V DC
- Dim
(L x W x H) 159 x 97 x 38 mm
- Output voltage (max.)
13.8 V DC
- Connection
Screw terminal
52.58 W
- No. of outputs
3 x
- Type
closed
- Operating temperature (max.)
+60 °C
- Operating temperature (min.)
-10 °C
- Weight
570 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
97 mm
- Height
38 mm
- Length
159 mm
- Type
ADD-55A
- MTBF
2413000 h
- Output current 2 (max.)
3 A
- Output current 3 (max.)
0.23 A
- Output voltage 2 (max.)
5 V DC
- Output voltage 3 (max.)
13.4 V DC
- PFC
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2237808 MEAN WELL ADD-55A SMPSU 13.8 V DC 2.5 A 52.58 W
User & Safety Instructions
User & Safety Instructions 2237808 MEAN WELL ADD-55A SMPSU 13.8 V DC 2.5 A 52.58 W
Warranty Terms
Warranty Terms 2237808 MEAN WELL ADD-55A SMPSU 13.8 V DC 2.5 A 52.58 W
Description
Features
- Closed design (case), screw connections
- Universal input
- Overload protection by switching off, auto recovery
- protected against short-circuit, overload, overvoltage


