
Number
Highlights & Details
LED-switching power supply
- Constant current
- 9 - 24 V DC
- 0.7 A
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 77 x 40 x 29 mm
- Factory colour
Multi-colour
- Output voltage (max.)
24 V DC
- Output voltage (min.)
9 V DC
- Max. output current
0.7 A
- Output current (max.) - rounded
700 mA
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
Surge protection
IP30
- Connection
Open end cable
- Max. power
16 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
100 g
- Power range
16 W (max)
- Type
Synchronised
- Width
40 mm
- Height
29 mm
- Length
77 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1292891 MEAN WELL APC-16-700 LED driver Constant current 16 W 0.7 A 9 - 24 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292891 MEAN WELL APC-16-700 LED driver Constant current 16 W 0.7 A 9 - 24 V DC not dimmable, Surge protection 1 pc(s)
Information
Information 1292891 MEAN WELL APC-16-700 LED driver Constant current 16 W 0.7 A 9 - 24 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1292891 MEAN WELL APC-16-700 LED driver Constant current 16 W 0.7 A 9 - 24 V DC not dimmable, Surge protection 1 pc(s)
Description
Features
- Universal input
- Overload protection by switching off, auto recovery
- A constant current.





