There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 84 x 57 x 29.5 mm
24 V DC
9 V DC
1.05 A
1.05 A
115 V AC
230 V AC
II
not dimmable
Surge protection
IP30
Open end cable
25.2 W
1 x
1 x
constant current
264 V AC
90 V AC
130 g
25.2 W (max)
Synchronised
57 mm
29.5 mm
84 mm
25-70 V
350 mA
switched-mode
yes
Datasheet 1371666 MEAN WELL APC-25-1050 LED driver Constant current 25.2 W 1.05 A 9 - 24 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions 1371666 MEAN WELL APC-25-1050 LED driver Constant current 25.2 W 1.05 A 9 - 24 V DC not dimmable, Surge protection 1 pc(s)
Information 1371666 MEAN WELL APC-25-1050 LED driver Constant current 25.2 W 1.05 A 9 - 24 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms 1371666 MEAN WELL APC-25-1050 LED driver Constant current 25.2 W 1.05 A 9 - 24 V DC not dimmable, Surge protection 1 pc(s)