
Highlights & Details
Switching power supply
- Constant current
- 15 - 50 V DC
- 0.5 A
Technical specifications
- protection class: IP30
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 84 x 57 x 29.5 mm
- Output voltage (max.)
50 V DC
- Output voltage (min.)
15 V DC
- Max. output current
0.5 A
- Output current (max.) - rounded
500 mA
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
Surge protection
IP30
- Connection
Open end cable
- Max. power
25.2 W
- No. of outputs
1 x
- No. of inputs
1 x
- Type
constant current
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
130 g
- Power range
25.2 W (max)
- Type
Synchronised
- Width
57 mm
- Height
29.5 mm
- Length
84 mm
- Output voltage
11-36 V
- Output current (details)
700 mA
- Type
switched-mode
Documents & Downloads
Datasheet
Datasheet 1371668 MEAN WELL APC-25-500 LED driver Constant current 25.2 W 0.5 A 15 - 50 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1371668 MEAN WELL APC-25-500 LED driver Constant current 25.2 W 0.5 A 15 - 50 V DC not dimmable, Surge protection 1 pc(s)
Information
Information 1371668 MEAN WELL APC-25-500 LED driver Constant current 25.2 W 0.5 A 15 - 50 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1371668 MEAN WELL APC-25-500 LED driver Constant current 25.2 W 0.5 A 15 - 50 V DC not dimmable, Surge protection 1 pc(s)
Description
Features
- universal input
- plastic enclosure IP30
- APV-25: overload protection, pulsing hiccup shutdown, auto recovery
- APC-25: overload protection, current limiting
- protections: short circuit/over load/over voltage
- suitable for LED lighting and moving sign applications
- APV-25: constant voltage
- APC-25: constant current





