
Highlights & Details
LED switching power supply
- Constant current
- 700 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 100 x 40 x 25 mm
- Max. output current
700 mA
- Output current (max.) - rounded
700 mA
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
Surge protection
IP42
- Connection
Open end cable
- Max. power
7.7 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
48 g
- Power range
7.7 W (max)
- Type
Synchronised
- Width
40 mm
- Height
25 mm
- Length
100 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1439426 MEAN WELL APC-8-700 LED driver Constant current 7.7 W 700 mA not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1439426 MEAN WELL APC-8-700 LED driver Constant current 7.7 W 700 mA not dimmable, Surge protection 1 pc(s)
Information
Information 1439426 MEAN WELL APC-8-700 LED driver Constant current 7.7 W 700 mA not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1439426 MEAN WELL APC-8-700 LED driver Constant current 7.7 W 700 mA not dimmable, Surge protection 1 pc(s)
Description
Features
- universal input
- plastic enclosure IP30
- overload protection, current limiting
- protections: short circuit/over load/over voltage
- suitable for LED lighting and moving sign applications
- Constant current





