There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
2.1 A
(L x W x H) 84 x 57 x 29.5 mm
12 V DC
12 V DC
2.1 A
2.1 A
115 V AC
230 V AC
II
not dimmable
Surge protection
IP30
Open end cable
25 W
1 x
1 x
constant voltage
0 A
264 V AC
90 V AC
130 g
25 W
25 up to 25 W
Synchronised
57 mm
29.5 mm
84 mm
15 V
1.68 A
switched-mode
yes
Datasheet 1371674 MEAN WELL APV-25-12 LED transformer Constant voltage 25 W 0 - 2.1 A 12 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions 1371674 MEAN WELL APV-25-12 LED transformer Constant voltage 25 W 0 - 2.1 A 12 V DC not dimmable, Surge protection 1 pc(s)
Information 1371674 MEAN WELL APV-25-12 LED transformer Constant voltage 25 W 0 - 2.1 A 12 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms 1371674 MEAN WELL APV-25-12 LED transformer Constant voltage 25 W 0 - 2.1 A 12 V DC not dimmable, Surge protection 1 pc(s)