
Highlights & Details
Switching power supply
- Constant voltage
- 5 V DC
- 0 - 3.5 A
Technical specifications
- protection class: IP30
- Product type
LED transformer
- Type
Constant voltage
- Operating current
3.5 A
- Dim
(L x W x H) 84 x 57 x 29.5 mm
- Output voltage (max.)
5 V DC
- Output voltage (min.)
5 V DC
- Max. output current
3.5 A
- Output current (max.) - rounded
3.5 A
- Operating voltage
115 V AC
230 V AC
- Protection class
II
- LED driver features
not dimmable
Surge protection
IP30
- Connection
Open end cable
- Max. power
17 W
- No. of outputs
1 x
- No. of inputs
1 x
- Type
constant voltage
- Output current (min.)
0 A
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- Weight
130 g
- Power range
17 W (max)
- Type
Synchronised
- Width
57 mm
- Height
29.5 mm
- Length
84 mm
- Output voltage
12 V
- Output current (details)
3 A
- Type
switched-mode
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1371678 MEAN WELL APV-25-5 LED transformer Constant voltage 17 W 0 - 3.5 A 5 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1371678 MEAN WELL APV-25-5 LED transformer Constant voltage 17 W 0 - 3.5 A 5 V DC not dimmable, Surge protection 1 pc(s)
Information
Information 1371678 MEAN WELL APV-25-5 LED transformer Constant voltage 17 W 0 - 3.5 A 5 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1371678 MEAN WELL APV-25-5 LED transformer Constant voltage 17 W 0 - 3.5 A 5 V DC not dimmable, Surge protection 1 pc(s)
Description
Features
- universal input
- plastic enclosure IP30
- APV-35: overload protection, pulsing hiccup shutdown, auto recovery
- APC-35: overload protection, current limiting
- protections: short circuit/over load/over voltage
- suitable for LED lighting and moving sign applications
- APV-35: constant voltage
- APC-35: constant current




