
Number
Switching power supply
Highlights & Details
- Constant voltage
- 12 V DC
- 0 - 3.0 A
Technical specifications
- protection class: IP30
- Type
switched-mode
- Input voltage (max.)
264 V AC
- Max. output current
3.0 A
- Output current (max.) - rounded
3 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 84 x 57 x 29.5 mm
- Output voltage (max.)
12 V DC
- Connection
Open end cable
IP30
- Protection class
II
- No. of outputs
1 x
- Type
constant voltage
- Weight
180 g
- Type
Synchronised
- Width
57 mm
- Height
29.5 mm
- Length
84 mm
- Type
APV-35-12
- Depth
6.50 mm
- LED driver features
not dimmable
Surge protection
- Type
Constant voltage
- Output current (min.)
0 A
- Max. power
36 W
- Operating voltage
115 V AC
230 V AC
- No. of inputs
1 x
- Output voltage
15 V
- Output current (details)
2.4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1371679 MEAN WELL APV-35-12 LED transformer Constant voltage 36 W 0 - 3.0 A 12 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1371679 MEAN WELL APV-35-12 LED transformer Constant voltage 36 W 0 - 3.0 A 12 V DC not dimmable, Surge protection 1 pc(s)
Information
Information 1371679 MEAN WELL APV-35-12 LED transformer Constant voltage 36 W 0 - 3.0 A 12 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms
Warranty Terms 1371679 MEAN WELL APV-35-12 LED transformer Constant voltage 36 W 0 - 3.0 A 12 V DC not dimmable, Surge protection 1 pc(s)
Description
Features
- universal input
- plastic enclosure IP30
- APV-35: overload protection, pulsing hiccup shutdown, auto recovery
- APC-35: overload protection, current limiting
- protections: short circuit/over load/over voltage
- suitable for LED lighting and moving sign applications
- APV-35: constant voltage
- APC-35: constant current




